RDBD-25PE-LNA(56) | |
---|---|
DigiKey Part Number | RDBD-25PE-LNA(56)-ND |
Manufacturer | |
Manufacturer Product Number | RDBD-25PE-LNA(56) |
Description | CONN D-SUB PLUG PNL MNT T/H R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
EDA/CAD Models | RDBD-25PE-LNA(56) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Copper Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 350V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥83.02167 | ¥2,988.78 |