JR25WRC5 | |
---|---|
DigiKey Part Number | JR25WRC5-ND |
Manufacturer | |
Manufacturer Product Number | JR25WRC5 |
Description | CONN DUST COVER 25 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR25WRC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 25 | |
Material | Plastic | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥91.89500 | ¥1,837.90 |