Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥345.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | 25 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 15A | 250VAC, 350VDC | 1.098" (27.90mm) | -25°C ~ 85°C | |||
0 In Stock | 1 : ¥200.98000 Bulk | Bulk | Last Time Buy | Receptacle, Male Pins | 24 | 25 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | - | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 100VAC, 140VDC | 1.098" (27.90mm) | -25°C ~ 85°C |