HR30-7PB-12SC | |
---|---|
DigiKey Part Number | HR1958-ND |
Manufacturer | |
Manufacturer Product Number | HR30-7PB-12SC |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polyphenylene Sulfide (PPS) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 2 pc Connector, 1 Backshell, 1 Spring | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥57.42140 | ¥2,871.07 |
100 | ¥54.55000 | ¥5,455.00 |
250 | ¥48.80844 | ¥12,202.11 |
500 | ¥45.93718 | ¥22,968.59 |
1,250 | ¥40.19502 | ¥50,243.78 |