HR30-7J-12PC(71) | |
---|---|
DigiKey Part Number | HR596-ND |
Manufacturer | |
Manufacturer Product Number | HR30-7J-12PC(71) |
Description | CONN JACK HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR30-7J-12PC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polyphenylene Sulfide (PPS) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 5 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Cord Tube, 1 Nut | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.29000 | ¥57.29 |
10 | ¥51.79500 | ¥517.95 |
25 | ¥48.92840 | ¥1,223.21 |
50 | ¥47.73380 | ¥2,386.69 |
100 | ¥45.34720 | ¥4,534.72 |
250 | ¥40.57380 | ¥10,143.45 |
450 | ¥38.18700 | ¥17,184.15 |
950 | ¥33.41363 | ¥31,742.95 |
2,400 | ¥31.74296 | ¥76,183.10 |