HR12-10R-5SC(71) | |
---|---|
DigiKey Part Number | H124048-ND |
Manufacturer | |
Manufacturer Product Number | HR12-10R-5SC(71) |
Description | CONN RCPT HSNG FMALE 5POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount Ground |
Datasheet | Datasheet |
EDA/CAD Models | HR12-10R-5SC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -15°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.98000 | ¥38.98 |
10 | ¥35.38500 | ¥353.85 |
25 | ¥33.51520 | ¥837.88 |
50 | ¥32.73580 | ¥1,636.79 |
100 | ¥31.17670 | ¥3,117.67 |
250 | ¥27.27964 | ¥6,819.91 |
450 | ¥26.50018 | ¥11,925.08 |
950 | ¥22.60313 | ¥21,472.97 |
2,400 | ¥21.04427 | ¥50,506.25 |