HR12-SC-112 | |
---|---|
DigiKey Part Number | HR453-ND |
Manufacturer | |
Manufacturer Product Number | HR12-SC-112 |
Description | CONTACT SOCKET 26-30AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26-30 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | HR12-SC-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.55960 | ¥88.99 |
50 | ¥3.34960 | ¥167.48 |
100 | ¥3.21000 | ¥321.00 |
300 | ¥2.93117 | ¥879.35 |
500 | ¥2.79150 | ¥1,395.75 |
1,000 | ¥2.30301 | ¥2,303.01 |
2,500 | ¥2.09366 | ¥5,234.15 |