HR10G-10R-12SC(71) | |
---|---|
DigiKey Part Number | H124035-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-10R-12SC(71) |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-10R-12SC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.53000 | ¥81.53 |
20 | ¥73.40400 | ¥1,468.08 |
40 | ¥67.37650 | ¥2,695.06 |
100 | ¥65.60300 | ¥6,560.30 |
260 | ¥58.51092 | ¥15,212.84 |
500 | ¥54.96478 | ¥27,482.39 |
1,000 | ¥48.58173 | ¥48,581.73 |