HR10-PC-113(71)

DigiKey Part Number
H126253-ND
Manufacturer
Manufacturer Product Number
HR10-PC-113(71)
Description
CONTACT PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 26-30 AWG Size 1.0mm Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
26-30 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
Copper Alloy
Features
Insulation Support
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.38700¥13.87
25¥1.23480¥30.87
50¥1.15260¥57.63
100¥1.07060¥107.06
300¥0.94660¥283.98
500¥0.90554¥452.77
1,000¥0.74093¥740.93
2,500¥0.67915¥1,697.88
Manufacturers Standard Package