HIF6-80D-1.27R(20) | |
---|---|
DigiKey Part Number | H126238-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-80D-1.27R(20) |
Description | CONN RCPT 80POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-80D-1.27R(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥57.57300 | ¥575.73 |
30 | ¥54.39333 | ¥1,631.80 |
60 | ¥53.06633 | ¥3,183.98 |
90 | ¥50.41278 | ¥4,537.15 |
240 | ¥45.10646 | ¥10,825.55 |
450 | ¥42.45302 | ¥19,103.86 |
960 | ¥37.14641 | ¥35,660.55 |