HIF6-60D-1.27R(20) | |
---|---|
DigiKey Part Number | H126237-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-60D-1.27R(20) |
Description | CONN RCPT 60POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-60D-1.27R(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥47.32000 | ¥473.20 |
25 | ¥44.70560 | ¥1,117.64 |
45 | ¥43.61444 | ¥1,962.65 |
90 | ¥41.43344 | ¥3,729.01 |
270 | ¥37.07170 | ¥10,009.36 |
450 | ¥34.89116 | ¥15,701.02 |
945 | ¥30.52965 | ¥28,850.52 |
2,430 | ¥29.00322 | ¥70,477.82 |