HIF6-40D-1.27R(20) | |
---|---|
DigiKey Part Number | H126235-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-40D-1.27R(20) |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-40D-1.27R(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.39600 | ¥383.96 |
25 | ¥36.36800 | ¥909.20 |
75 | ¥35.52093 | ¥2,664.07 |
150 | ¥33.82973 | ¥5,074.46 |
300 | ¥29.60103 | ¥8,880.31 |
450 | ¥28.75536 | ¥12,939.91 |
975 | ¥24.52656 | ¥23,913.40 |
2,400 | ¥22.83510 | ¥54,804.24 |