HIF3-2428SC | |
---|---|
DigiKey Part Number | H123690-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-2428SC |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2428SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.40560 | ¥85.14 |
50 | ¥3.20340 | ¥160.17 |
100 | ¥3.07050 | ¥307.05 |
300 | ¥2.80337 | ¥841.01 |
500 | ¥2.67000 | ¥1,335.00 |
1,000 | ¥2.20277 | ¥2,202.77 |
2,500 | ¥2.00250 | ¥5,006.25 |