H4BXG-10108-G8 | |
---|---|
DigiKey Part Number | H4BXG-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10108-G8 |
Description | JUMPER-H9991TR/1852GR/X 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.43500 | ¥54.35 |
30 | ¥4.96700 | ¥149.01 |
50 | ¥4.67640 | ¥233.82 |
100 | ¥4.48090 | ¥448.09 |
250 | ¥4.09144 | ¥1,022.86 |
500 | ¥3.89670 | ¥1,948.35 |
1,000 | ¥3.21480 | ¥3,214.80 |
2,500 | ¥2.92253 | ¥7,306.32 |
5,000 | ¥2.82511 | ¥14,125.55 |