H4BXG-10103-G8 | |
---|---|
DigiKey Part Number | H4BXG-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10103-G8 |
Description | JUMPER-H9991TR/1852GR/X 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.86000 | ¥48.60 |
30 | ¥4.43867 | ¥133.16 |
50 | ¥4.17880 | ¥208.94 |
100 | ¥4.00470 | ¥400.47 |
250 | ¥3.65664 | ¥914.16 |
500 | ¥3.48244 | ¥1,741.22 |
1,000 | ¥2.87302 | ¥2,873.02 |
2,500 | ¥2.61184 | ¥6,529.60 |
5,000 | ¥2.52476 | ¥12,623.80 |