H4BBG-10105-N8 | |
---|---|
DigiKey Part Number | H4BBG-10105-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10105-N8 |
Description | JUMPER-H9991TR/1852BR/H9991TR 5" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.66500 | ¥56.65 |
30 | ¥5.18033 | ¥155.41 |
50 | ¥4.87500 | ¥243.75 |
100 | ¥4.67220 | ¥467.22 |
250 | ¥4.26580 | ¥1,066.45 |
500 | ¥4.06270 | ¥2,031.35 |
1,000 | ¥3.35173 | ¥3,351.73 |
2,500 | ¥3.04702 | ¥7,617.55 |
5,000 | ¥2.94546 | ¥14,727.30 |