H4BBG-10104-N8 | |
---|---|
DigiKey Part Number | H4BBG-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-N8 |
Description | JUMPER-H9991TR/1852BR/H9991TR 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.55000 | ¥55.50 |
30 | ¥5.07367 | ¥152.21 |
50 | ¥4.77640 | ¥238.82 |
100 | ¥4.57700 | ¥457.70 |
250 | ¥4.17880 | ¥1,044.70 |
500 | ¥3.97994 | ¥1,989.97 |
1,000 | ¥3.28343 | ¥3,283.43 |
2,500 | ¥2.98495 | ¥7,462.38 |
5,000 | ¥2.88547 | ¥14,427.35 |