H3BBT-10105-N6 | |
---|---|
DigiKey Part Number | H3BBT-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-N6 |
Description | JUMPER-H1504TR/A3049N/H1504TR 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.69800 | ¥56.98 |
30 | ¥5.20500 | ¥156.15 |
50 | ¥4.89800 | ¥244.90 |
100 | ¥4.69440 | ¥469.44 |
250 | ¥4.28652 | ¥1,071.63 |
500 | ¥4.08224 | ¥2,041.12 |
1,000 | ¥3.36791 | ¥3,367.91 |
2,500 | ¥3.06170 | ¥7,654.25 |
5,000 | ¥2.95965 | ¥14,798.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/180/661/H2BBG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/428/H2BBG-10000-L8_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/100/274/H2BBG-10102-R4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)