H3BBT-10102-N6 | |
---|---|
DigiKey Part Number | H3BBT-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-N6 |
Description | JUMPER-H1504TR/A3049N/H1504TR 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.36100 | ¥53.61 |
30 | ¥4.89867 | ¥146.96 |
50 | ¥4.61060 | ¥230.53 |
100 | ¥4.41770 | ¥441.77 |
250 | ¥4.03396 | ¥1,008.49 |
500 | ¥3.84186 | ¥1,920.93 |
1,000 | ¥3.16948 | ¥3,169.48 |
2,500 | ¥2.88134 | ¥7,203.35 |
5,000 | ¥2.78531 | ¥13,926.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/180/661/H2BBG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/428/H2BBG-10000-L8_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/100/274/H2BBG-10102-R4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)