H3ABG-10104-V4 | |
---|---|
DigiKey Part Number | H3ABG-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-V4 |
Description | JUMPER-H1507TR/A2015V/H1505TR 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.98500 | ¥59.85 |
30 | ¥5.74400 | ¥172.32 |
50 | ¥5.62040 | ¥281.02 |
100 | ¥5.37660 | ¥537.66 |
250 | ¥4.88748 | ¥1,221.87 |
500 | ¥4.39882 | ¥2,199.41 |
1,000 | ¥3.91008 | ¥3,910.08 |
2,500 | ¥3.54348 | ¥8,858.70 |
5,000 | ¥3.42130 | ¥17,106.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/474/H3ABG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/167/117/H3ABG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/480/H3ABG-10000-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/153/387/H3ABG-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/535/H3ABG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H3ABG-10102-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)