H3ABG-10102-V4 | |
---|---|
DigiKey Part Number | H3ABG-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10102-V4 |
Description | JUMPER-H1507TR/A2015V/H1505TR 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.80400 | ¥58.04 |
30 | ¥5.56900 | ¥167.07 |
50 | ¥5.45140 | ¥272.57 |
100 | ¥5.21490 | ¥521.49 |
250 | ¥4.74068 | ¥1,185.17 |
500 | ¥4.26664 | ¥2,133.32 |
1,000 | ¥3.79252 | ¥3,792.52 |
2,500 | ¥3.43695 | ¥8,592.38 |
5,000 | ¥3.31845 | ¥16,592.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/474/H3ABG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/167/117/H3ABG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/480/H3ABG-10000-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/153/387/H3ABG-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/535/H3ABG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/487/H3ABG-10000-V4_tmb.jpg)