H2BXG-10106-W4 | |
---|---|
DigiKey Part Number | H2BXG-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-W4 |
Description | JUMPER-H1501TR/A2015W/X 6" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.59100 | ¥55.91 |
30 | ¥5.10933 | ¥153.28 |
50 | ¥4.80760 | ¥240.38 |
100 | ¥4.60730 | ¥460.73 |
250 | ¥4.20672 | ¥1,051.68 |
500 | ¥4.00638 | ¥2,003.19 |
1,000 | ¥3.30519 | ¥3,305.19 |
2,500 | ¥3.00472 | ¥7,511.80 |
5,000 | ¥2.90458 | ¥14,522.90 |