H2BXG-10103-W4 | |
---|---|
DigiKey Part Number | H2BXG-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-W4 |
Description | JUMPER-H1501TR/A2015W/X 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.27900 | ¥52.79 |
30 | ¥4.82733 | ¥144.82 |
50 | ¥4.54340 | ¥227.17 |
100 | ¥4.35370 | ¥435.37 |
250 | ¥3.97520 | ¥993.80 |
500 | ¥3.78586 | ¥1,892.93 |
1,000 | ¥3.12342 | ¥3,123.42 |
2,500 | ¥2.83944 | ¥7,098.60 |
5,000 | ¥2.74478 | ¥13,723.90 |