GT25H2-8DP-2.2H(10) | |
---|---|
DigiKey Part Number | 26-GT25H2-8DP-2.2H(10)TR-ND - Tape & Reel (TR) 26-GT25H2-8DP-2.2H(10)CT-ND - Cut Tape (CT) 26-GT25H2-8DP-2.2H(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT25H2-8DP-2.2H(10) |
Description | CONN PIN HEADER PCB SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.512" (13.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86500 | ¥128.65 |
100 | ¥11.49290 | ¥1,149.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥10.70885 | ¥2,141.77 |
400 | ¥9.68900 | ¥3,875.60 |
600 | ¥8.92420 | ¥5,354.52 |
1,000 | ¥7.64924 | ¥7,649.24 |
2,000 | ¥7.39433 | ¥14,788.66 |
5,000 | ¥6.78237 | ¥33,911.85 |
10,000 | ¥6.62938 | ¥66,293.80 |