GT21-30/1.6-2.9PCF | |
---|---|
DigiKey Part Number | GT21-30/1.6-2.9PCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT21-30/1.6-2.9PCF |
Description | CONN PLUG CENTER TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp M 30 AWG |
EDA/CAD Models | GT21-30/1.6-2.9PCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 30 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.90962 | ¥14,548.10 |