GT17HN-4DS-2C(A) | |
---|---|
DigiKey Part Number | H123542-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DS-2C(A) |
Description | CONN INSULATOR FOR GT17 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17HN-4DS-2C(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.25100 | ¥32.51 |
25 | ¥2.97200 | ¥74.30 |
50 | ¥2.79800 | ¥139.90 |
100 | ¥2.68130 | ¥268.13 |
300 | ¥2.44817 | ¥734.45 |
500 | ¥2.33158 | ¥1,165.79 |
1,000 | ¥2.05245 | ¥2,052.45 |