GT13SC-4/1S-HU | |
---|---|
DigiKey Part Number | H123488-ND |
Manufacturer | |
Manufacturer Product Number | GT13SC-4/1S-HU |
Description | CONN F HOUSING 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SC-4/1S-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 5 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.02020 | ¥602.02 |
300 | ¥5.47267 | ¥1,641.80 |
500 | ¥4.92540 | ¥2,462.70 |
1,000 | ¥4.37812 | ¥4,378.12 |
2,500 | ¥3.96767 | ¥9,919.17 |
5,000 | ¥3.83086 | ¥19,154.30 |
10,000 | ¥3.63932 | ¥36,393.20 |