GT13-2428/1.6-2.9SCF(55) | |
---|---|
DigiKey Part Number | 26-GT13-2428/1.6-2.9SCF(55)TR-ND - Tape & Reel (TR) 26-GT13-2428/1.6-2.9SCF(55)CT-ND - Cut Tape (CT) 26-GT13-2428/1.6-2.9SCF(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT13-2428/1.6-2.9SCF(55) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
100 | ¥5.83720 | ¥583.72 |
500 | ¥4.77614 | ¥2,388.07 |
1,000 | ¥4.24545 | ¥4,245.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.65506 | ¥10,965.18 |
6,000 | ¥3.52904 | ¥21,174.24 |
9,000 | ¥3.35258 | ¥30,173.22 |
15,000 | ¥3.27696 | ¥49,154.40 |