FX8-100S-SV(22) | |
---|---|
DigiKey Part Number | 26-FX8-100S-SV(22)TR-ND - Tape & Reel (TR) 26-FX8-100S-SV(22)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8-100S-SV(22) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100S-SV(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.94900 | ¥359.49 |
25 | ¥34.04960 | ¥851.24 |
50 | ¥33.25840 | ¥1,662.92 |
100 | ¥31.67390 | ¥3,167.39 |
250 | ¥27.71464 | ¥6,928.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.99607 | ¥18,996.07 |
2,000 | ¥18.34103 | ¥36,682.06 |
3,000 | ¥17.68599 | ¥53,057.97 |