FX8-100P-SV(91) | |
---|---|
DigiKey Part Number | H10688-ND |
Manufacturer | |
Manufacturer Product Number | FX8-100P-SV(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100P-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
14 | ¥30.49214 | ¥426.89 |
28 | ¥28.88000 | ¥808.64 |
56 | ¥28.20839 | ¥1,579.67 |
112 | ¥26.86491 | ¥3,008.87 |
252 | ¥23.50655 | ¥5,923.65 |
504 | ¥22.83514 | ¥11,508.91 |
1,008 | ¥19.47698 | ¥19,632.80 |
2,506 | ¥18.13375 | ¥45,443.18 |