FX30B-3S-3.81DSA | |
---|---|
DigiKey Part Number | H122218-ND |
Manufacturer | |
Manufacturer Product Number | FX30B-3S-3.81DSA |
Description | CONN RCPT 3POS 0.15 GOLD PCB |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.150" (3.81mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX30B-3S-3.81DSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.630" (16.00mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 20mm, 25mm, 30mm | |
Ingress Protection | - | |
Features | Board Guide, Board Lock | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥26.11881 | ¥1,096.99 |
84 | ¥24.87571 | ¥2,089.56 |
294 | ¥21.76633 | ¥6,399.30 |
1,050 | ¥18.03490 | ¥18,936.65 |
2,100 | ¥17.41300 | ¥36,567.30 |
4,200 | ¥16.79110 | ¥70,522.62 |