FX30B-3P-3.81DSA25 | |
---|---|
DigiKey Part Number | H122206-ND |
Manufacturer | |
Manufacturer Product Number | FX30B-3P-3.81DSA25 |
Description | CONN HEADER VERT 3POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX30B-3P-3.81DSA25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.756" (19.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 25mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥31.34381 | ¥1,316.44 |
84 | ¥29.85048 | ¥2,507.44 |
294 | ¥26.11946 | ¥7,679.12 |
1,050 | ¥21.64183 | ¥22,723.92 |
2,100 | ¥20.89560 | ¥43,880.76 |