FH67-20S-0.5SV | |
---|---|
DigiKey Part Number | 26-FH67-20S-0.5SVTR-ND - Tape & Reel (TR) 26-FH67-20S-0.5SVCT-ND - Cut Tape (CT) 26-FH67-20S-0.5SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH67-20S-0.5SV |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.43000 | ¥160.75 |
50 | ¥6.29360 | ¥314.68 |
100 | ¥6.02020 | ¥602.02 |
250 | ¥5.47264 | ¥1,368.16 |
500 | ¥4.92540 | ¥2,462.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.45776 | ¥4,457.76 |
2,000 | ¥4.17912 | ¥8,358.24 |
3,000 | ¥4.03983 | ¥12,119.49 |
5,000 | ¥3.90051 | ¥19,502.55 |
10,000 | ¥3.70549 | ¥37,054.90 |