FH28-55S-0.5SH(05) | |
---|---|
DigiKey Part Number | HFV155TR-ND - Tape & Reel (TR) HFV155CT-ND - Cut Tape (CT) HFV155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-55S-0.5SH(05) |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-55S-0.5SH(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 55 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.56400 | ¥145.64 |
25 | ¥13.94680 | ¥348.67 |
50 | ¥13.63820 | ¥681.91 |
100 | ¥13.01750 | ¥1,301.75 |
250 | ¥11.77780 | ¥2,944.45 |
500 | ¥10.84778 | ¥5,423.89 |
1,000 | ¥9.29818 | ¥9,298.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.98822 | ¥17,976.44 |
4,000 | ¥8.67830 | ¥34,713.20 |
6,000 | ¥8.24437 | ¥49,466.22 |
10,000 | ¥8.05841 | ¥80,584.10 |