FH26W-23S-0.3SHW(60) | |
---|---|
DigiKey Part Number | H125795TR-ND - Tape & Reel (TR) H125795CT-ND - Cut Tape (CT) H125795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-23S-0.3SHW(60) |
Description | CONN FPC BOTTOM 23POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-23S-0.3SHW(60) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 23 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.94040 | ¥298.51 |
50 | ¥11.67440 | ¥583.72 |
100 | ¥11.14400 | ¥1,114.40 |
250 | ¥10.08296 | ¥2,520.74 |
500 | ¥9.28694 | ¥4,643.47 |
1,000 | ¥7.96023 | ¥7,960.23 |
2,500 | ¥7.42954 | ¥18,573.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.60947 | ¥38,047.35 |
10,000 | ¥7.43784 | ¥74,378.40 |