FH26G-67S-0.3SHBW(05) | |
---|---|
DigiKey Part Number | HFQ367TR-ND - Tape & Reel (TR) HFQ367CT-ND - Cut Tape (CT) HFQ367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26G-67S-0.3SHBW(05) |
Description | CONN FPC BOTTOM 67POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 67 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26G-67S-0.3SHBW(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 67 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.46000 | ¥214.60 |
25 | ¥20.32400 | ¥508.10 |
50 | ¥19.85140 | ¥992.57 |
100 | ¥18.90550 | ¥1,890.55 |
250 | ¥16.54244 | ¥4,135.61 |
500 | ¥16.06970 | ¥8,034.85 |
1,000 | ¥13.70652 | ¥13,706.52 |
2,500 | ¥12.76126 | ¥31,903.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.28860 | ¥61,443.00 |