FH12A-20S-0.5SH(55) | |
---|---|
DigiKey Part Number | HFK120TR-ND - Tape & Reel (TR) HFK120CT-ND - Cut Tape (CT) HFK120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-20S-0.5SH(55) |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-20S-0.5SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49300 | ¥114.93 |
25 | ¥11.00720 | ¥275.18 |
50 | ¥10.76260 | ¥538.13 |
100 | ¥10.27340 | ¥1,027.34 |
250 | ¥9.29480 | ¥2,323.70 |
500 | ¥8.56104 | ¥4,280.52 |
1,000 | ¥7.33807 | ¥7,338.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.09347 | ¥14,186.94 |
4,000 | ¥6.84887 | ¥27,395.48 |
6,000 | ¥6.50642 | ¥39,038.52 |
10,000 | ¥6.35966 | ¥63,596.60 |