F32Q-1A7H1-11020 | |
---|---|
DigiKey Part Number | 609-F32Q-1A7H1-11020TR-ND - Tape & Reel (TR) 609-F32Q-1A7H1-11020CT-ND - Cut Tape (CT) 609-F32Q-1A7H1-11020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32Q-1A7H1-11020 |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32Q-1A7H1-11020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.74520 | ¥118.63 |
50 | ¥4.46780 | ¥223.39 |
100 | ¥4.28140 | ¥428.14 |
250 | ¥3.90920 | ¥977.30 |
500 | ¥3.72298 | ¥1,861.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.97847 | ¥5,361.25 |
3,600 | ¥2.79229 | ¥10,052.24 |
5,400 | ¥2.69922 | ¥14,575.79 |
9,000 | ¥2.51307 | ¥22,617.63 |
12,600 | ¥2.47584 | ¥31,195.58 |