FH12-16S-1SVA(54) | |
---|---|
DigiKey Part Number | 26-FH12-16S-1SVA(54)TR-ND - Tape & Reel (TR) 26-FH12-16S-1SVA(54)CT-ND - Cut Tape (CT) 26-FH12-16S-1SVA(54)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-16S-1SVA(54) |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-16S-1SVA(54) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥10.26240 | ¥256.56 |
50 | ¥10.03240 | ¥501.62 |
100 | ¥9.57760 | ¥957.76 |
250 | ¥8.66496 | ¥2,166.24 |
500 | ¥7.98092 | ¥3,990.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.84082 | ¥6,840.82 |
2,000 | ¥6.61279 | ¥13,225.58 |
3,000 | ¥6.38477 | ¥19,154.31 |
5,000 | ¥6.06553 | ¥30,327.65 |
10,000 | ¥5.92871 | ¥59,287.10 |