ER8-70S-0.8SV-5H | |
---|---|
DigiKey Part Number | H125553TR-ND - Tape & Reel (TR) H125553CT-ND - Cut Tape (CT) H125553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-70S-0.8SV-5H |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-70S-0.8SV-5H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.43800 | ¥534.38 |
25 | ¥50.48360 | ¥1,262.09 |
50 | ¥49.25400 | ¥2,462.70 |
100 | ¥46.79100 | ¥4,679.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥41.82117 | ¥15,682.94 |
750 | ¥36.90111 | ¥27,675.83 |
1,125 | ¥34.44104 | ¥38,746.17 |
1,875 | ¥33.70302 | ¥63,193.16 |