ER8-60S-0.8SV-7H | |
---|---|
DigiKey Part Number | H125562TR-ND - Tape & Reel (TR) H125562CT-ND - Cut Tape (CT) H125562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-60S-0.8SV-7H |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-60S-0.8SV-7H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥53.25700 | ¥532.57 |
25 | ¥50.31640 | ¥1,257.91 |
50 | ¥49.08800 | ¥2,454.40 |
100 | ¥46.63330 | ¥4,663.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥22.59337 | ¥6,778.01 |
600 | ¥21.94782 | ¥13,168.69 |
900 | ¥20.01131 | ¥18,010.18 |
1,500 | ¥18.07471 | ¥27,112.06 |
3,000 | ¥17.42917 | ¥52,287.51 |