ER8-30S-0.8SV-5H | |
---|---|
DigiKey Part Number | H125549TR-ND - Tape & Reel (TR) H125549CT-ND - Cut Tape (CT) H125549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-30S-0.8SV-5H |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-30S-0.8SV-5H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.87000 | ¥468.70 |
25 | ¥44.39200 | ¥1,109.80 |
50 | ¥43.35760 | ¥2,167.88 |
100 | ¥41.29370 | ¥4,129.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥12.21808 | ¥5,803.59 |
950 | ¥10.47268 | ¥9,949.05 |
2,375 | ¥10.12357 | ¥24,043.48 |
3,325 | ¥9.77451 | ¥32,500.25 |