ER8-30P-0.8SV-5H | |
---|---|
DigiKey Part Number | H125539TR-ND - Tape & Reel (TR) H125539CT-ND - Cut Tape (CT) H125539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-30P-0.8SV-5H |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-30P-0.8SV-5H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.82000 | ¥518.20 |
25 | ¥48.95680 | ¥1,223.92 |
50 | ¥47.76140 | ¥2,388.07 |
100 | ¥45.37310 | ¥4,537.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥15.13483 | ¥4,918.82 |
650 | ¥14.70237 | ¥9,556.54 |
975 | ¥12.54029 | ¥12,226.78 |
1,625 | ¥12.10782 | ¥19,675.21 |
3,250 | ¥11.67540 | ¥37,945.05 |