DX40-28P(55) | |
---|---|
DigiKey Part Number | H123259-ND |
Manufacturer | |
Manufacturer Product Number | DX40-28P(55) |
Description | CONN PLUG 28POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
10 | ¥77.75500 | ¥777.55 |
30 | ¥73.24800 | ¥2,197.44 |
60 | ¥71.36783 | ¥4,282.07 |
90 | ¥69.49056 | ¥6,254.15 |
240 | ¥61.97788 | ¥14,874.69 |
450 | ¥58.22156 | ¥26,199.70 |
960 | ¥51.46033 | ¥49,401.92 |