DX10-28S(50) | |
---|---|
DigiKey Part Number | H123182-ND |
Manufacturer | |
Manufacturer Product Number | DX10-28S(50) |
Description | CONN 1.27MM PITCH HIDENSITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10-28S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
10 | ¥70.03000 | ¥700.30 |
25 | ¥65.97080 | ¥1,649.27 |
60 | ¥64.27867 | ¥3,856.72 |
120 | ¥62.58742 | ¥7,510.49 |
240 | ¥55.82121 | ¥13,397.09 |
480 | ¥52.43808 | ¥25,170.28 |
960 | ¥46.34845 | ¥44,494.51 |