DX30AM-68P | |
---|---|
DigiKey Part Number | H10053-ND |
Manufacturer | |
Manufacturer Product Number | DX30AM-68P |
Description | CONN MINI HD PLUG 68POS STR IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30AM-68P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.20000 | ¥136.20 |
10 | ¥118.01600 | ¥1,180.16 |
45 | ¥110.23222 | ¥4,960.45 |
90 | ¥97.26433 | ¥8,753.79 |
270 | ¥90.77978 | ¥24,510.54 |
540 | ¥88.83450 | ¥47,970.63 |