DN30-50P(50) | |
---|---|
DigiKey Part Number | H122600-ND |
Manufacturer | |
Manufacturer Product Number | DN30-50P(50) |
Description | CONN D-TYPE PLUG 50POS IDC |
Customer Reference | |
Detailed Description | 50 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DN30-50P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.100 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Aluminum, Silver Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through | |
Voltage Rating | 200V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 26-28 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.59000 | ¥165.59 |