DH60-27P | |
---|---|
DigiKey Part Number | H11935-ND |
Manufacturer | |
Manufacturer Product Number | DH60-27P |
Description | CONN SCSI RCPT 27POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH60-27P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 27 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥32.00200 | ¥320.02 |
25 | ¥30.23160 | ¥755.79 |
70 | ¥29.49429 | ¥2,064.60 |
140 | ¥28.02007 | ¥3,922.81 |
280 | ¥25.96350 | ¥7,269.78 |