DH-LNA-W8 | |
---|---|
DigiKey Part Number | H11942-ND |
Manufacturer | |
Manufacturer Product Number | DH-LNA-W8 |
Description | CONN LOCK SCREW FOR DH RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Right Angle PCB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | DH-LNA-W8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Right Angle PCB Connectors | |
Features | Lock Washer | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | M2 Socket, M2.3 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥5.29450 | ¥1,058.90 |