DF9-21S-1V(32) | |
---|---|
DigiKey Part Number | H10403TR-ND - Tape & Reel (TR) H10403CT-ND - Cut Tape (CT) H10403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-21S-1V(32) |
Description | CONN RCPT 21POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-21S-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.51320 | ¥237.83 |
50 | ¥9.30300 | ¥465.15 |
100 | ¥8.88020 | ¥888.02 |
250 | ¥8.03448 | ¥2,008.62 |
500 | ¥7.40022 | ¥3,700.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.34259 | ¥6,342.59 |
2,000 | ¥6.13115 | ¥12,262.30 |
3,000 | ¥5.91974 | ¥17,759.22 |
5,000 | ¥5.62376 | ¥28,118.80 |
10,000 | ¥5.49690 | ¥54,969.00 |